


LTC2966IUD#PBF | |
|---|---|
DigiKey Part Number | LTC2966IUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2966IUD#PBF |
Description | IC SUPERVISOR 2 CHANNEL 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2966IUD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Monitor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,30000 Kč | 187,30 Kč |
| 10 | 145,64200 Kč | 1 456,42 Kč |
| 25 | 135,20200 Kč | 3 380,05 Kč |
| 121 | 122,47736 Kč | 14 819,76 Kč |
| 363 | 116,41281 Kč | 42 257,85 Kč |
| 605 | 114,16977 Kč | 69 072,71 Kč |
| 1 089 | 111,95771 Kč | 121 921,95 Kč |
| Unit Price without VAT: | 187,30000 Kč |
|---|---|
| Unit Price with VAT: | 226,63300 Kč |





