


LTC2956IMS-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2956IMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2956IMS-1#PBF |
Description | IC PB ON/OFF CONTROLLER 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Wake Up Timer 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2956IMS-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Wake Up Timer | |
Voltage - Input | - | |
Voltage - Supply | 1.5V ~ 36V | |
Current - Supply | 3 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,56000 Kč | 175,56 Kč |
| 10 | 117,92200 Kč | 1 179,22 Kč |
| 37 | 97,43865 Kč | 3 605,23 Kč |
| 111 | 84,80874 Kč | 9 413,77 Kč |
| 259 | 77,22425 Kč | 20 001,08 Kč |
| 518 | 75,51668 Kč | 39 117,64 Kč |
| Unit Price without VAT: | 175,56000 Kč |
|---|---|
| Unit Price with VAT: | 212,42760 Kč |



