


LTC2956CUD-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2956CUD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2956CUD-1#PBF |
Description | IC PB ON/OFF CONTROLLER 12QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Wake Up Timer 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2956CUD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Wake Up Timer | |
Voltage - Input | - | |
Voltage - Supply | 1.5V ~ 36V | |
Current - Supply | 3 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 72,30066 Kč | 8 748,38 Kč |
| Unit Price without VAT: | 72,30066 Kč |
|---|---|
| Unit Price with VAT: | 87,48380 Kč |



