Single Phase Meter IC 16-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase Meter IC 16-DFN (4x3)
Introducing Power by Linear

LTC2946IDE-1#PBF

DigiKey Part Number
505-LTC2946IDE-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2946IDE-1#PBF
Description
IC ENERGY MONITOR I2C 16DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Single Phase Meter IC 16-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2946IDE-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Input Impedance
-
Measurement Error
0.4%
Voltage - I/O High
-
Voltage - I/O Low
-
Current - Supply
900µA
Voltage - Supply
2.7 V ~ 100 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1287,04000 Kč287,04 Kč
10226,23200 Kč2 262,32 Kč
91195,30681 Kč17 772,92 Kč
182188,93929 Kč34 386,95 Kč
273185,75000 Kč50 709,75 Kč
546181,07313 Kč98 865,93 Kč
1 001177,66804 Kč177 845,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:287,04000 Kč
Unit Price with VAT:347,31840 Kč