


LTC2946CMS-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2946CMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2946CMS-1#PBF |
Description | IC ENERGY MONITOR I2C 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2946CMS-1#PBF Models |
Category | Meter Type Single Phase |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Measurement Error 0.4% | Supplier Device Package 16-MSOP |
Current - Supply 900µA | Base Product Number |
Voltage - Supply 2.7 V ~ 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,22000 Kč | 261,22 Kč |
| 10 | 205,08700 Kč | 2 050,87 Kč |
| 37 | 186,08189 Kč | 6 885,03 Kč |
| 111 | 174,71090 Kč | 19 392,91 Kč |
| 259 | 168,04722 Kč | 43 524,23 Kč |
| 518 | 163,66077 Kč | 84 776,28 Kč |
| 1 036 | 160,05097 Kč | 165 812,80 Kč |
| Unit Price without VAT: | 261,22000 Kč |
|---|---|
| Unit Price with VAT: | 316,07620 Kč |


