


LTC2945IUD-1#PBF | |
|---|---|
DigiKey Part Number | LTC2945IUD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2945IUD-1#PBF |
Description | IC POWER MONITOR I2C 12-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller General Purpose 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2945IUD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | General Purpose | |
Voltage - Input | 4V ~ 80V | |
Voltage - Supply | 2.7V ~ 5.9V | |
Current - Supply | 800 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,89000 Kč | 262,89 Kč |
| 10 | 206,68300 Kč | 2 066,83 Kč |
| 25 | 192,62720 Kč | 4 815,68 Kč |
| 121 | 175,48603 Kč | 21 233,81 Kč |
| 363 | 167,31474 Kč | 60 735,25 Kč |
| 605 | 164,29460 Kč | 99 398,23 Kč |
| 1 089 | 161,31420 Kč | 175 671,16 Kč |
| Unit Price without VAT: | 262,89000 Kč |
|---|---|
| Unit Price with VAT: | 318,09690 Kč |


