


LTC2945IMS-1#PBF | |
|---|---|
DigiKey Part Number | LTC2945IMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2945IMS-1#PBF |
Description | IC POWER MONITOR I2C 12-MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller General Purpose 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2945IMS-1#PBF Models |
Category | Voltage - Supply 2.7V ~ 5.9V |
Manufacturer Analog Devices Inc. | Current - Supply 800 µA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 12-TSSOP (0.118", 3.00mm Width) |
Applications General Purpose | Supplier Device Package 12-MSOP |
Voltage - Input 4V ~ 80V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,87000 Kč | 270,87 Kč |
| 10 | 212,89900 Kč | 2 128,99 Kč |
| 37 | 193,26676 Kč | 7 150,87 Kč |
| 111 | 181,52676 Kč | 20 149,47 Kč |
| 259 | 174,65066 Kč | 45 234,52 Kč |
| 518 | 170,12191 Kč | 88 123,15 Kč |
| 1 036 | 166,39557 Kč | 172 385,81 Kč |
| Unit Price without VAT: | 270,87000 Kč |
|---|---|
| Unit Price with VAT: | 327,75270 Kč |


