


LTC2945HUD-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2945HUD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2945HUD-1#PBF |
Description | IC POWER MONITOR I2C 12QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller General Purpose 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2945HUD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | General Purpose | |
Voltage - Input | 4V ~ 80V | |
Voltage - Supply | 2.7V ~ 5.9V | |
Current - Supply | 800 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,54000 Kč | 297,54 Kč |
| 10 | 234,77900 Kč | 2 347,79 Kč |
| 25 | 219,11000 Kč | 5 477,75 Kč |
| 121 | 200,00331 Kč | 24 200,40 Kč |
| 363 | 190,89959 Kč | 69 296,55 Kč |
| 605 | 187,53435 Kč | 113 458,28 Kč |
| 1 089 | 184,21397 Kč | 200 609,01 Kč |
| Unit Price without VAT: | 297,54000 Kč |
|---|---|
| Unit Price with VAT: | 360,02340 Kč |


