


LTC2945HMS-1#PBF | |
|---|---|
DigiKey Part Number | LTC2945HMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2945HMS-1#PBF |
Description | IC POWER MONITOR I2C 12MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller General Purpose 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2945HMS-1#PBF Models |
Category | Voltage - Supply 2.7V ~ 5.9V |
Manufacturer Analog Devices Inc. | Current - Supply 800 µA |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 12-TSSOP (0.118", 3.00mm Width) |
Applications General Purpose | Supplier Device Package 12-MSOP |
Voltage - Input 4V ~ 80V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,36000 Kč | 306,36 Kč |
| 10 | 241,81300 Kč | 2 418,13 Kč |
| 37 | 219,95108 Kč | 8 138,19 Kč |
| 111 | 206,87000 Kč | 22 962,57 Kč |
| 259 | 199,20699 Kč | 51 594,61 Kč |
| 518 | 194,16137 Kč | 100 575,59 Kč |
| 1 036 | 190,00960 Kč | 196 849,95 Kč |
| Unit Price without VAT: | 306,36000 Kč |
|---|---|
| Unit Price with VAT: | 370,69560 Kč |



