


LTC2945CMS-1#PBF | |
|---|---|
DigiKey Part Number | LTC2945CMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2945CMS-1#PBF |
Description | IC POWER MONITOR I2C 12-MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller General Purpose 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2945CMS-1#PBF Models |
Category | Voltage - Supply 2.7V ~ 5.9V |
Manufacturer Analog Devices Inc. | Current - Supply 800 µA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 12-TSSOP (0.118", 3.00mm Width) |
Applications General Purpose | Supplier Device Package 12-MSOP |
Voltage - Input 4V ~ 80V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,33000 Kč | 238,33 Kč |
| 10 | 186,60900 Kč | 1 866,09 Kč |
| 37 | 169,05649 Kč | 6 255,09 Kč |
| 111 | 158,56324 Kč | 17 600,52 Kč |
| 259 | 152,41386 Kč | 39 475,19 Kč |
| 518 | 148,36627 Kč | 76 853,73 Kč |
| 1 036 | 145,03517 Kč | 150 256,44 Kč |
| Unit Price without VAT: | 238,33000 Kč |
|---|---|
| Unit Price with VAT: | 288,37930 Kč |


