LTC2943CDD-1#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 7 535
Unit Price: 160,21000 Kč
Datasheet
Battery Battery Monitor IC Multi-Chemistry 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Monitor IC Multi-Chemistry 8-DFN (3x3)
Introducing Power by Linear

LTC2943CDD-1#PBF

DigiKey Part Number
LTC2943CDD-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2943CDD-1#PBF
Description
IC BATT MONITOR MULTI-CHEM 8DFN
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2943CDD-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Fault Protection
Over Current, Over Temperature, Over Voltage
Interface
I2C
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types