

LTC2942CDCB-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2942CDCB-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2942CDCB-1#TRMPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTC2942CDCB-1#TRMPBF |
Description | IC BATT MON LI-ION 1CELL 6DFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2942CDCB-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,77000 Kč | 144,77 Kč |
| 10 | 96,19300 Kč | 961,93 Kč |
| 25 | 83,51160 Kč | 2 087,79 Kč |
| 100 | 69,15770 Kč | 6 915,77 Kč |
| 250 | 62,11256 Kč | 15 528,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 58,32400 Kč | 29 162,00 Kč |
| Unit Price without VAT: | 144,77000 Kč |
|---|---|
| Unit Price with VAT: | 175,17170 Kč |



