

LTC2941CMS8E#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2941CMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2941CMS8E#PBF |
Description | IC BATT MON LI-ION 1CELL 8MSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2941CMS8E#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |

