


LTC2938HDE#PBF | |
|---|---|
DigiKey Part Number | LTC2938HDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2938HDE#PBF |
Description | IC FOUR PWR SUPPLY MONITOR 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Four Power Supply Monitor 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2938HDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Four Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 1V ~ 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,45000 Kč | 193,45 Kč |
| 10 | 130,63600 Kč | 1 306,36 Kč |
| 91 | 96,82538 Kč | 8 811,11 Kč |
| 182 | 89,58857 Kč | 16 305,12 Kč |
| 273 | 86,04205 Kč | 23 489,48 Kč |
| Unit Price without VAT: | 193,45000 Kč |
|---|---|
| Unit Price with VAT: | 234,07450 Kč |


