


LTC2937MPUHE#TRPBF | |
|---|---|
DigiKey Part Number | LTC2937MPUHE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2937MPUHE#TRPBF |
Description | PROGMABLE SIX CH SEQUENCER & V S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor, Sequencer 28-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2937MPUHE#TRPBF Models |
Category | Voltage - Supply 2.9V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 1 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 28-WFQFN Exposed Pad |
Applications Power Supply Monitor, Sequencer | Supplier Device Package 28-QFN (5x6) |
Voltage - Input 4.5V ~ 16.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 768,12053 Kč | 1 920 301,33 Kč |
| Unit Price without VAT: | 768,12053 Kč |
|---|---|
| Unit Price with VAT: | 929,42584 Kč |


