


LTC2937MPUHE#PBF | |
|---|---|
DigiKey Part Number | LTC2937MPUHE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2937MPUHE#PBF |
Description | PROGMABLE SIX CH SEQUENCER & V S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor, Sequencer 28-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2937MPUHE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor, Sequencer | |
Voltage - Input | 4.5V ~ 16.5V | |
Voltage - Supply | 2.9V ~ 5.5V | |
Current - Supply | 1 mA | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 149,22000 Kč | 1 149,22 Kč |
| 10 | 945,05700 Kč | 9 450,57 Kč |
| 61 | 855,62377 Kč | 52 193,05 Kč |
| 122 | 831,71705 Kč | 101 469,48 Kč |
| Unit Price without VAT: | 1 149,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 390,55620 Kč |


