


LTC2937HUHE#TRPBF | |
|---|---|
DigiKey Part Number | LTC2937HUHE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2937HUHE#TRPBF |
Description | IC SEQUENCER/SUPERVISOR 6CH 28QF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor, Sequencer 28-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2937HUHE#TRPBF Models |
Category | Voltage - Supply 2.9V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 1 mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 28-WFQFN Exposed Pad |
Applications Power Supply Monitor, Sequencer | Supplier Device Package 28-QFN (5x6) |
Voltage - Input 4.5V ~ 16.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 280,40015 Kč | 701 000,38 Kč |
| Unit Price without VAT: | 280,40015 Kč |
|---|---|
| Unit Price with VAT: | 339,28418 Kč |



