


LTC2935ITS8-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2935ITS8-2#TRMPBFTR-ND - Tape & Reel (TR) LTC2935ITS8-2#TRMPBFCT-ND - Cut Tape (CT) LTC2935ITS8-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2935ITS8-2#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2935ITS8-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 8 Selectable Threshold Combinations | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,20000 Kč | 120,20 Kč |
| 10 | 78,93800 Kč | 789,38 Kč |
| 25 | 68,16000 Kč | 1 704,00 Kč |
| 100 | 55,97200 Kč | 5 597,20 Kč |
| 250 | 49,99040 Kč | 12 497,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,31000 Kč | 23 155,00 Kč |
| 1 000 | 44,99438 Kč | 44 994,38 Kč |
| Unit Price without VAT: | 120,20000 Kč |
|---|---|
| Unit Price with VAT: | 145,44200 Kč |


