Supervisor Push-Pull, Totem Pole 1 Channel 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel 8-DFN (2x2)
Introducing Power by Linear

LTC2935IDC-2#TRMPBF

DigiKey Part Number
LTC2935IDC-2#TRMPBFTR-ND - Tape & Reel (TR)
LTC2935IDC-2#TRMPBFCT-ND - Cut Tape (CT)
LTC2935IDC-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2935IDC-2#TRMPBF
Description
IC SUPERVISOR 1 CHANNEL 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2935IDC-2#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
1
Voltage - Threshold
8 Selectable Threshold Combinations
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 967
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50059,36554 Kč29 682,77 Kč
1 00057,78965 Kč57 789,65 Kč
1 50057,00075 Kč85 501,12 Kč
2 50056,12631 Kč140 315,77 Kč
3 50055,61500 Kč194 652,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1101,42000 Kč101,42 Kč
1077,18900 Kč771,89 Kč
2571,11600 Kč1 777,90 Kč
10064,45760 Kč6 445,76 Kč
25061,28056 Kč15 320,14 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1123,47000 Kč123,47 Kč
1083,04700 Kč830,47 Kč
2572,58600 Kč1 814,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:101,42000 Kč
Unit Price with VAT:122,71820 Kč