Supervisor Push-Pull, Totem Pole 1 Channel 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel 8-DFN (2x2)
Introducing Power by Linear

LTC2935IDC-2#TRMPBF

DigiKey Part Number
LTC2935IDC-2#TRMPBFTR-ND - Tape & Reel (TR)
LTC2935IDC-2#TRMPBFCT-ND - Cut Tape (CT)
LTC2935IDC-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2935IDC-2#TRMPBF
Description
IC SUPERVISOR 1 CHANNEL 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2935IDC-2#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
1
Voltage - Threshold
8 Selectable Threshold Combinations
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 967
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50061,14660 Kč30 573,30 Kč
1 00059,52324 Kč59 523,24 Kč
1 50058,71041 Kč88 065,62 Kč
2 50057,80993 Kč144 524,83 Kč
3 50057,28374 Kč200 493,09 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1104,36000 Kč104,36 Kč
1079,49800 Kč794,98 Kč
2573,24960 Kč1 831,24 Kč
10066,39150 Kč6 639,15 Kč
25063,11916 Kč15 779,79 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1123,47000 Kč123,47 Kč
1083,04700 Kč830,47 Kč
2572,58600 Kč1 814,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:104,36000 Kč
Unit Price with VAT:126,27560 Kč