


LTC2935CTS8-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2935CTS8-2#TRMPBFTR-ND - Tape & Reel (TR) LTC2935CTS8-2#TRMPBFCT-ND - Cut Tape (CT) LTC2935CTS8-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2935CTS8-2#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2935CTS8-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 8 Selectable Threshold Combinations | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 10 | 68,39000 Kč | 683,90 Kč |
| 25 | 62,93520 Kč | 1 573,38 Kč |
| 100 | 56,92980 Kč | 5 692,98 Kč |
| 250 | 55,57920 Kč | 13 894,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 52,34130 Kč | 26 170,65 Kč |
| 1 000 | 50,92036 Kč | 50 920,36 Kč |
| 1 500 | 50,20874 Kč | 75 313,11 Kč |
| 2 500 | 49,42081 Kč | 123 552,03 Kč |
| 3 500 | 48,95984 Kč | 171 359,44 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |


