


LTC2935CDC-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2935CDC-2#TRMPBFTR-ND - Tape & Reel (TR) LTC2935CDC-2#TRMPBFCT-ND - Cut Tape (CT) LTC2935CDC-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2935CDC-2#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2935CDC-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 8 Selectable Threshold Combinations | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 10 | 68,39000 Kč | 683,90 Kč |
| 25 | 62,93520 Kč | 1 573,38 Kč |
| 100 | 56,92980 Kč | 5 692,98 Kč |
| 250 | 55,57920 Kč | 13 894,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,91110 Kč | 26 955,55 Kč |
| 1 000 | 52,44796 Kč | 52 447,96 Kč |
| 1 500 | 51,71513 Kč | 77 572,70 Kč |
| 2 500 | 50,90327 Kč | 127 258,18 Kč |
| 3 500 | 50,42886 Kč | 176 501,01 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |


