


LTC2933CDHD#PBF | |
|---|---|
DigiKey Part Number | LTC2933CDHD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2933CDHD#PBF |
Description | IC SUPERVISOR 6 CHANNEL 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel 16-DFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2933CDHD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 6 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,21000 Kč | 303,21 Kč |
| 10 | 239,39800 Kč | 2 393,98 Kč |
| 73 | 209,35575 Kč | 15 282,97 Kč |
| 146 | 202,24815 Kč | 29 528,23 Kč |
| 292 | 196,39818 Kč | 57 348,27 Kč |
| 511 | 192,43947 Kč | 98 336,57 Kč |
| 1 022 | 188,32597 Kč | 192 469,14 Kč |
| Unit Price without VAT: | 303,21000 Kč |
|---|---|
| Unit Price with VAT: | 366,88410 Kč |



