


LTC2932IF#PBF | |
|---|---|
DigiKey Part Number | LTC2932IF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2932IF#PBF |
Description | IC 6 PWR SUPPLY MONITOR 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Six Power Supply Monitor 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2932IF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Six Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 1V ~ 7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,24000 Kč | 211,24 Kč |
| 10 | 164,85500 Kč | 1 648,55 Kč |
| 74 | 142,86865 Kč | 10 572,28 Kč |
| 148 | 137,71142 Kč | 20 381,29 Kč |
| 296 | 133,46784 Kč | 39 506,48 Kč |
| 518 | 130,59541 Kč | 67 648,42 Kč |
| 1 036 | 127,61109 Kč | 132 205,09 Kč |
| Unit Price without VAT: | 211,24000 Kč |
|---|---|
| Unit Price with VAT: | 255,60040 Kč |

