


LTC2928CG#TRPBF | |
|---|---|
DigiKey Part Number | LTC2928CG#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2928CG#TRPBF |
Description | IC SUPERVISOR 4 CHANNEL 36SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor 4 Channel 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2928CG#TRPBF Models |
Category | Reset Active Low |
Manufacturer Analog Devices Inc. | Reset Timeout 5ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 36-SSOP (0.209", 5.30mm Width) |
Type Sequencer | Supplier Device Package 36-SSOP |
Number of Voltages Monitored 4 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 157,21759 Kč | 314 435,18 Kč |
| Unit Price without VAT: | 157,21759 Kč |
|---|---|
| Unit Price with VAT: | 190,23328 Kč |


