


LTC2927ITS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC2927ITS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2927ITS8#TRPBF |
Description | IC POWER SUPPLY CTRLR TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2927ITS8#TRPBF Models |
Category | Current - Supply 560 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-8 Thin, TSOT-23-8 |
DigiKey Programmable Not Verified | Supplier Device Package TSOT-23-8 |
Applications Power Supply Controller | Base Product Number |
Voltage - Supply 2.9V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 85,30200 Kč | 213 255,00 Kč |
| Unit Price without VAT: | 85,30200 Kč |
|---|---|
| Unit Price with VAT: | 103,21542 Kč |


