


LTC2927ITS8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2927ITS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2927ITS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2927ITS8#TRMPBF |
Description | IC POWER SUPPLY CTRLR TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2927ITS8#TRMPBF Models |
Category | Current - Supply 560 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-8 Thin, TSOT-23-8 |
DigiKey Programmable Not Verified | Supplier Device Package TSOT-23-8 |
Applications Power Supply Controller | Base Product Number |
Voltage - Supply 2.9V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 89,87636 Kč | 44 938,18 Kč |
| 1 000 | 87,65108 Kč | 87 651,08 Kč |
| 1 500 | 86,53684 Kč | 129 805,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,83000 Kč | 151,83 Kč |
| Unit Price without VAT: | 151,83000 Kč |
|---|---|
| Unit Price with VAT: | 183,71430 Kč |


