


LTC2924CGN#PBF | |
|---|---|
DigiKey Part Number | LTC2924CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2924CGN#PBF |
Description | IC POWER SUPPLY SEQUENCER 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2924CGN#PBF Models |
Category | Current - Supply 1.5 mA |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 16-SSOP |
Applications Power Supply Sequencer | Base Product Number |
Voltage - Supply 3V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,69000 Kč | 199,69 Kč |
| 10 | 155,42700 Kč | 1 554,27 Kč |
| 25 | 144,34040 Kč | 3 608,51 Kč |
| 100 | 132,16350 Kč | 13 216,35 Kč |
| 300 | 125,37137 Kč | 37 611,41 Kč |
| 500 | 122,85972 Kč | 61 429,86 Kč |
| 1 000 | 119,98026 Kč | 119 980,26 Kč |
| Unit Price without VAT: | 199,69000 Kč |
|---|---|
| Unit Price with VAT: | 241,62490 Kč |



