


LTC2920-1IS5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2920-1IS5#TRMPBFTR-ND - Tape & Reel (TR) LTC2920-1IS5#TRMPBFCT-ND - Cut Tape (CT) LTC2920-1IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2920-1IS5#TRMPBF |
Description | IC SNGL/DUAL PWR CTRLR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Single/Dual Power Supply Controller TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2920-1IS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Single/Dual Power Supply Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.3V ~ 6V | |
Current - Supply | 230 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,70000 Kč | 115,70 Kč |
| 10 | 88,42300 Kč | 884,23 Kč |
| 25 | 81,61520 Kč | 2 040,38 Kč |
| 100 | 74,12920 Kč | 7 412,92 Kč |
| 250 | 73,24944 Kč | 18 312,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 68,40812 Kč | 34 204,06 Kč |
| 1 000 | 66,63736 Kč | 66 637,36 Kč |
| 1 500 | 65,75020 Kč | 98 625,30 Kč |
| 2 500 | 64,76783 Kč | 161 919,58 Kč |
| Unit Price without VAT: | 115,70000 Kč |
|---|---|
| Unit Price with VAT: | 139,99700 Kč |


