


LTC2920-1CS5#TRM | |
|---|---|
DigiKey Part Number | LTC2920-1CS5#TRMTR-ND - Tape & Reel (TR) LTC2920-1CS5#TRMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTC2920-1CS5#TRM |
Description | IC SNGL/DUAL PWR CTRLR TSOT23-5 |
Customer Reference | |
Detailed Description | Power Supply Controller Single/Dual Power Supply Controller TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2920-1CS5#TRM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Applications | Single/Dual Power Supply Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.3V ~ 6V | |
Current - Supply | 230 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 86,61700 Kč | 866,17 Kč |
| 25 | 79,89320 Kč | 1 997,33 Kč |
| 100 | 72,50190 Kč | 7 250,19 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |


