


LTC2919HMS-2.5#PBF | |
|---|---|
DigiKey Part Number | 161-LTC2919HMS-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2919HMS-2.5#PBF |
Description | IC SUPERVISOR 3 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2919HMS-2.5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.213V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,77000 Kč | 150,77 Kč |
| 10 | 116,35000 Kč | 1 163,50 Kč |
| 50 | 102,55000 Kč | 5 127,50 Kč |
| 100 | 98,27270 Kč | 9 827,27 Kč |
| 250 | 93,75776 Kč | 23 439,44 Kč |
| 500 | 91,03682 Kč | 45 518,41 Kč |
| 1 000 | 88,79697 Kč | 88 796,97 Kč |
| Unit Price without VAT: | 150,77000 Kč |
|---|---|
| Unit Price with VAT: | 182,43170 Kč |

