


LTC2916IDDB-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2916IDDB-1#TRMPBFTR-ND - Tape & Reel (TR) LTC2916IDDB-1#TRMPBFCT-ND - Cut Tape (CT) LTC2916IDDB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2916IDDB-1#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2916IDDB-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 27 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 65,09400 Kč | 650,94 Kč |
| 25 | 59,85280 Kč | 1 496,32 Kč |
| 100 | 54,09920 Kč | 5 409,92 Kč |
| 250 | 52,68820 Kč | 13 172,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,70058 Kč | 24 850,29 Kč |
| 1 000 | 48,33908 Kč | 48 339,08 Kč |
| 1 500 | 47,65734 Kč | 71 486,01 Kč |
| 2 500 | 46,90214 Kč | 117 255,35 Kč |
| 3 500 | 46,46065 Kč | 162 612,27 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |


