


LTC2913IDD-2#PBF | |
|---|---|
DigiKey Part Number | LTC2913IDD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2913IDD-2#PBF |
Description | IC SUPERVISOR 2 CHANNEL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2913IDD-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,82000 Kč | 189,82 Kč |
| 10 | 147,49000 Kč | 1 474,90 Kč |
| 25 | 136,89000 Kč | 3 422,25 Kč |
| 121 | 123,96628 Kč | 14 999,92 Kč |
| 363 | 117,80978 Kč | 42 764,95 Kč |
| 605 | 115,53307 Kč | 69 897,51 Kč |
| 1 089 | 113,28720 Kč | 123 369,76 Kč |
| Unit Price without VAT: | 189,82000 Kč |
|---|---|
| Unit Price with VAT: | 229,68220 Kč |


