


LTC2912ITS8-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2912ITS8-2#TRMPBFTR-ND - Tape & Reel (TR) LTC2912ITS8-2#TRMPBFCT-ND - Cut Tape (CT) LTC2912ITS8-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2912ITS8-2#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2912ITS8-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 10 | 93,84000 Kč | 938,40 Kč |
| 25 | 86,67120 Kč | 2 166,78 Kč |
| 100 | 78,79290 Kč | 7 879,29 Kč |
| 250 | 78,06888 Kč | 19 517,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 72,77276 Kč | 36 386,38 Kč |
| 1 000 | 70,90920 Kč | 70 909,20 Kč |
| 1 500 | 69,97583 Kč | 104 963,75 Kč |
| 2 500 | 68,94214 Kč | 172 355,35 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |


