

LTC2909CDDB-5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2909CDDB-5#TRMPBFTR-ND - Tape & Reel (TR) LTC2909CDDB-5#TRMPBFCT-ND - Cut Tape (CT) LTC2909CDDB-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2909CDDB-5#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2909CDDB-5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 4.425V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,35000 Kč | 129,35 Kč |
| 10 | 85,38200 Kč | 853,82 Kč |
| 25 | 73,89640 Kč | 1 847,41 Kč |
| 100 | 60,90690 Kč | 6 090,69 Kč |
| 250 | 54,52712 Kč | 13 631,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 50,60356 Kč | 25 301,78 Kč |
| 1 000 | 49,99200 Kč | 49 992,00 Kč |
| Unit Price without VAT: | 129,35000 Kč |
|---|---|
| Unit Price with VAT: | 156,51350 Kč |


