

LTC2905HDDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2905HDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2905HDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2905HDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2905HDDB#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2905HDDB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 9 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,68000 Kč | 147,68 Kč |
| 10 | 98,19300 Kč | 981,93 Kč |
| 25 | 85,28640 Kč | 2 132,16 Kč |
| 100 | 70,68660 Kč | 7 068,66 Kč |
| 250 | 63,51984 Kč | 15 879,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 59,88626 Kč | 29 943,13 Kč |
| Unit Price without VAT: | 147,68000 Kč |
|---|---|
| Unit Price with VAT: | 178,69280 Kč |


