


LTC2905CTS8#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2905CTS8#TRMPBFTR-ND - Tape & Reel (TR) LTC2905CTS8#TRMPBFCT-ND - Cut Tape (CT) LTC2905CTS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2905CTS8#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2905CTS8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 9 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,99000 Kč | 95,99 Kč |
| 10 | 72,98000 Kč | 729,80 Kč |
| 25 | 67,20000 Kč | 1 680,00 Kč |
| 100 | 60,84920 Kč | 6 084,92 Kč |
| 250 | 59,58160 Kč | 14 895,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 55,99468 Kč | 27 997,34 Kč |
| 1 000 | 54,49192 Kč | 54 491,92 Kč |
| 1 500 | 53,73953 Kč | 80 609,29 Kč |
| 2 500 | 52,90614 Kč | 132 265,35 Kč |
| 3 500 | 52,41853 Kč | 183 464,85 Kč |
| Unit Price without VAT: | 95,99000 Kč |
|---|---|
| Unit Price with VAT: | 116,14790 Kč |

