


LTC2877HMSE#PBF | |
|---|---|
DigiKey Part Number | LTC2877HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2877HMSE#PBF |
Description | IC TRANSCEIVER HALF 1/1 10MSOPEP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2877HMSE#PBF Models |
Category | Receiver Hysteresis 240 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-MSOP-EP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,54000 Kč | 232,54 Kč |
| 10 | 182,00600 Kč | 1 820,06 Kč |
| 50 | 161,79700 Kč | 8 089,85 Kč |
| 100 | 155,53820 Kč | 15 553,82 Kč |
| 250 | 150,29476 Kč | 37 573,69 Kč |
| Unit Price without VAT: | 232,54000 Kč |
|---|---|
| Unit Price with VAT: | 281,37340 Kč |

