


LTC2877CMSE#PBF | |
|---|---|
DigiKey Part Number | LTC2877CMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2877CMSE#PBF |
Description | IC TRANSCEIVER HALF 1/1 10MSOPEP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2877CMSE#PBF Models |
Category | Receiver Hysteresis 240 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-MSOP-EP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,24000 Kč | 186,24 Kč |
| 10 | 144,67500 Kč | 1 446,75 Kč |
| 50 | 127,99440 Kč | 6 399,72 Kč |
| 100 | 122,82850 Kč | 12 282,85 Kč |
| 250 | 117,37060 Kč | 29 342,65 Kč |
| 500 | 114,08292 Kč | 57 041,46 Kč |
| 1 000 | 111,37650 Kč | 111 376,50 Kč |
| Unit Price without VAT: | 186,24000 Kč |
|---|---|
| Unit Price with VAT: | 225,35040 Kč |



