1/1 Transceiver Half RS485 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2877CDD#TRPBF

DigiKey Part Number
LTC2877CDD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2877CDD#TRPBF
Description
IC TRANSCEIVER HALF 1/1 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2877CDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
240 mV
Manufacturer
Analog Devices Inc.
Data Rate
20Mbps
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS485
Package / Case
10-WFDFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
10-DFN (3x3)
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500108,51934 Kč271 298,35 Kč
Manufacturers Standard Package
Unit Price without VAT:108,51934 Kč
Unit Price with VAT:131,30840 Kč