1/1 Transceiver Half RS485 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2876IDD#PBF

DigiKey Part Number
LTC2876IDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2876IDD#PBF
Description
IC TRANSCEIVER HALF 1/1 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2876IDD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
240 mV
Manufacturer
Analog Devices Inc.
Data Rate
20Mbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS485
Package / Case
8-WFDFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
8-DFN (3x3)
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 258
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1193,54000 Kč193,54 Kč
10150,43100 Kč1 504,31 Kč
25139,66520 Kč3 491,63 Kč
121126,53603 Kč15 310,86 Kč
363120,27937 Kč43 661,41 Kč
605117,96732 Kč71 370,23 Kč
1 089115,68540 Kč125 981,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:193,54000 Kč
Unit Price with VAT:234,18340 Kč