
LTC2876CMS8E#PBF | |
|---|---|
DigiKey Part Number | LTC2876CMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2876CMS8E#PBF |
Description | IC TRANSCEIVER HALF 1/1 8MSOPEP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2876CMS8E#PBF Models |
Category | Receiver Hysteresis 240 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP-EP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,43000 Kč | 171,43 Kč |
| 10 | 132,80800 Kč | 1 328,08 Kč |
| 50 | 117,28720 Kč | 5 864,36 Kč |
| 100 | 112,48410 Kč | 11 248,41 Kč |
| 250 | 107,41332 Kč | 26 853,33 Kč |
| 500 | 104,35716 Kč | 52 178,58 Kč |
| 1 000 | 101,84116 Kč | 101 841,16 Kč |
| Unit Price without VAT: | 171,43000 Kč |
|---|---|
| Unit Price with VAT: | 207,43030 Kč |

