
LTC2876CDD#PBF | |
|---|---|
DigiKey Part Number | LTC2876CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2876CDD#PBF |
Description | IC TRANSCEIVER HALF 1/1 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2876CDD#PBF Models |
Category | Receiver Hysteresis 240 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-WFDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-DFN (3x3) |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,43000 Kč | 171,43 Kč |
| 10 | 132,80800 Kč | 1 328,08 Kč |
| 25 | 123,12240 Kč | 3 078,06 Kč |
| 121 | 111,32008 Kč | 13 469,73 Kč |
| 363 | 105,69545 Kč | 38 367,45 Kč |
| 605 | 103,61529 Kč | 62 687,25 Kč |
| 1 089 | 101,56437 Kč | 110 603,60 Kč |
| Unit Price without VAT: | 171,43000 Kč |
|---|---|
| Unit Price with VAT: | 207,43030 Kč |





