1/1 Transceiver Half RS232, RS485 24-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2873CUFD#TRPBF

DigiKey Part Number
LTC2873CUFD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2873CUFD#TRPBF
Description
IC TRANSCEIVER HALF 1/1 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS232, RS485 24-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2873CUFD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS232, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
200 mV
Data Rate
20Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500170,48982 Kč426 224,55 Kč
Manufacturers Standard Package
Unit Price without VAT:170,48982 Kč
Unit Price with VAT:206,29268 Kč