
LTC2873CUFD#PBF | |
|---|---|
DigiKey Part Number | LTC2873CUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2873CUFD#PBF |
Description | IC TRANSCEIVER HALF 1/1 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS232, RS485 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2873CUFD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,42000 Kč | 282,42 Kč |
| 10 | 222,47400 Kč | 2 224,74 Kč |
| 73 | 194,24589 Kč | 14 179,95 Kč |
| 146 | 187,56822 Kč | 27 384,96 Kč |
| 292 | 182,07137 Kč | 53 164,84 Kč |
| 511 | 178,35068 Kč | 91 137,20 Kč |
| 1 022 | 174,48496 Kč | 178 323,63 Kč |
| Unit Price without VAT: | 282,42000 Kč |
|---|---|
| Unit Price with VAT: | 341,72820 Kč |


