
LTC2872CUHF#PBF | |
|---|---|
DigiKey Part Number | LTC2872CUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2872CUHF#PBF |
Description | IC TRANSCEIVER FULL 4/4 38QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full Multiprotocol 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2872CUHF#PBF Models |
Category | Receiver Hysteresis 190 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol Multiprotocol | Package / Case 38-WFQFN Exposed Pad |
Number of Drivers/Receivers 4/4 | Supplier Device Package 38-QFN (5x7) |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,10000 Kč | 406,10 Kč |
| 10 | 323,43200 Kč | 3 234,32 Kč |
| 52 | 289,70385 Kč | 15 064,60 Kč |
| 104 | 279,57019 Kč | 29 075,30 Kč |
| 260 | 268,86969 Kč | 69 906,12 Kč |
| 520 | 262,42290 Kč | 136 459,91 Kč |
| Unit Price without VAT: | 406,10000 Kč |
|---|---|
| Unit Price with VAT: | 491,38100 Kč |




