
LTC2871IUHF#TRPBF | |
|---|---|
DigiKey Part Number | LTC2871IUHF#TRPBFTR-ND - Tape & Reel (TR) LTC2871IUHF#TRPBFCT-ND - Cut Tape (CT) LTC2871IUHF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2871IUHF#TRPBF |
Description | IC TRANSCEIVER FULL 3/3 38QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full Multiprotocol 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2871IUHF#TRPBF Models |
Category | Receiver Hysteresis 130 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol Multiprotocol | Package / Case 38-WFQFN Exposed Pad |
Number of Drivers/Receivers 3/3 | Supplier Device Package 38-QFN (5x7) |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,78000 Kč | 428,78 Kč |
| 10 | 342,09900 Kč | 3 420,99 Kč |
| 25 | 320,45480 Kč | 8 011,37 Kč |
| 100 | 300,38690 Kč | 30 038,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 266,91045 Kč | 667 276,13 Kč |
| Unit Price without VAT: | 428,78000 Kč |
|---|---|
| Unit Price with VAT: | 518,82380 Kč |



