
LTC2871CUHF#PBF | |
|---|---|
DigiKey Part Number | LTC2871CUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2871CUHF#PBF |
Description | IC TRANSCEIVER FULL 3/3 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full Multiprotocol 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2871CUHF#PBF Models |
Category | Receiver Hysteresis 130 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol Multiprotocol | Package / Case 38-WFQFN Exposed Pad |
Number of Drivers/Receivers 3/3 | Supplier Device Package 38-QFN (5x7) |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,33000 Kč | 377,33 Kč |
| 10 | 299,83000 Kč | 2 998,30 Kč |
| 52 | 268,20500 Kč | 13 946,66 Kč |
| 104 | 258,70144 Kč | 26 904,95 Kč |
| 260 | 248,66638 Kč | 64 653,26 Kč |
| 520 | 242,62017 Kč | 126 162,49 Kč |
| Unit Price without VAT: | 377,33000 Kč |
|---|---|
| Unit Price with VAT: | 456,56930 Kč |


