2/2 Transceiver Full Multiprotocol 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2870CUFD#TRPBF

DigiKey Part Number
505-LTC2870CUFD#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2870CUFD#TRPBFCT-ND - Cut Tape (CT)
505-LTC2870CUFD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2870CUFD#TRPBF
Description
IC TRANSCEIVER FULL 2/2 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full Multiprotocol 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2870CUFD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
Multiprotocol
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
130 mV
Data Rate
20Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 828
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1313,29000 Kč313,29 Kč
10247,73400 Kč2 477,34 Kč
25231,33080 Kč5 783,27 Kč
100220,06950 Kč22 006,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500190,78018 Kč476 950,45 Kč
Manufacturers Standard Package
Unit Price without VAT:313,29000 Kč
Unit Price with VAT:379,08090 Kč