


LTC2865CMSE#PBF | |
|---|---|
DigiKey Part Number | LTC2865CMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2865CMSE#PBF |
Description | IC TRANSCEIVER FULL 1/1 12MSOPEP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2865CMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 150 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,59000 Kč | 117,59 Kč |
| 10 | 89,87100 Kč | 898,71 Kč |
| 37 | 80,51324 Kč | 2 978,99 Kč |
| 111 | 74,91369 Kč | 8 315,42 Kč |
| 259 | 71,63236 Kč | 18 552,78 Kč |
| 518 | 69,47216 Kč | 35 986,58 Kč |
| 1 036 | 67,69443 Kč | 70 131,43 Kč |
| 2 516 | 65,86996 Kč | 165 728,82 Kč |
| Unit Price without VAT: | 117,59000 Kč |
|---|---|
| Unit Price with VAT: | 142,28390 Kč |



